
1025R-02J | |
|---|---|
DigiKey Part Number | 197-1025R-02JTR-ND - Tape & Reel (TR) 197-1025R-02JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-02J |
Description | FIXED IND 180NH 1.12A 120 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 1.12 A 120mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 35 @ 25MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.20600 | $55.15 |
| 50 | $2.07980 | $103.99 |
| 100 | $1.96090 | $196.09 |
| 250 | $1.81440 | $453.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.71100 | $855.50 |
| 1,000 | $1.61366 | $1,613.66 |
| 1,500 | $1.55937 | $2,339.05 |
| 2,500 | $1.49364 | $3,734.10 |
| 3,500 | $1.48125 | $5,184.38 |

