
JS-EM-WF20R-0276150KT | |
|---|---|
DigiKey Part Number | 5245-JS-EM-WF20R-0276150KT-ND |
Manufacturer | Central Components Manufacturing |
Manufacturer Product Number | JS-EM-WF20R-0276150KT |
Description | RECT CONN 2POS 2.5MM 2A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Number of Positions Loaded | All | |
Style | ||
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Insulation Height | 0.299" (7.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05500 | $0.55 |
| 100 | $0.04650 | $4.65 |
| 500 | $0.04148 | $20.74 |
| 1,000 | $0.03949 | $39.49 |
| 5,000 | $0.03525 | $176.25 |
| 10,000 | $0.03356 | $335.60 |

