
AMSR3-3.3EZ | |
|---|---|
DigiKey Part Number | 5245-AMSR3-3.3EZ-ND |
Manufacturer | |
Manufacturer Product Number | AMSR3-3.3EZ |
Description | 9.9W SWITCHING REGULATORS, 8-36V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -3.3 ~ 3.3V 3A 8V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9.9 W |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 12-SIP Module, 10 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) |
Voltage - Output 1 | Supplier Device Package 12-SIP |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $7.37400 | $73.74 |
| 25 | $7.00520 | $175.13 |
| 50 | $6.73820 | $336.91 |
| 100 | $6.48130 | $648.13 |
| 250 | $6.15688 | $1,539.22 |
| 500 | $5.92228 | $2,961.14 |
| 1,000 | $5.69659 | $5,696.59 |

