2 Line Common Mode Choke Through Hole DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMFW72-0.69NZ

DigiKey Part Number
5245-AMFW72-0.69NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMFW72-0.69NZ
Description
CMC 2LN THROUGH HOLE INDUSTRIAL
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Voltage Rating - DC
40V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Features
Industrial
Mounting Type
Through Hole
Size / Dimension
-
Height (Max)
0.748" (19.00mm)
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.70000$17.70