
AMFE30503-LN11 | |
|---|---|
DigiKey Part Number | 5245-AMFE30503-LN11-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFE30503-LN11 |
Description | CMC 2LN TH INDUSTRIAL |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Voltage Rating - DC | 85V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Features | Industrial | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |

