
AMFC045-6NZ | |
|---|---|
DigiKey Part Number | 5245-AMFC045-6NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC045-6NZ |
Description | 6A Common mode choke |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 6A DCR 9mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm (Typ) | |
Voltage Rating - DC | 2000V (2kV) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.600" L x 0.430" W (15.24mm x 10.92mm) | |
Height (Max) | 0.675" (17.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.55100 | $25.51 |

