Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES75-0524DNZ

DigiKey Part Number
5245-AMES75-0524DNZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES75-0524DNZ
Description
AC/DC CONVERTER 5V 24V 73W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CE, EN, IEC, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$28.47000$28.47
Manufacturers Standard Package