Open Frame AC DC Converters 1 Output 3.3V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL5-3S277HALPZ

DigiKey Part Number
5245-AMEOFL5-3S277HALPZTB-ND - Tape & Box (TB)
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL5-3S277HALPZ
Description
AC/DC CONVERTER 3.3V 3.3W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
DC Input Capable, Universal Input
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C
Series
Efficiency
68%
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP Module
Type
Open Frame
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Number of Outputs
1
Approval Agency
CE, cURus, EN, IEC, UL
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 61558-1; 62368-1
Voltage - Output 1
3.3V
Line Regulation
±2.5%
Current - Output (Max)
1A
Load Regulation
±3%
Power (Watts)
3.3 W
Weight
0.013 lb (5.9 g)
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$5.07000$5.07
10$4.45900$44.59
25$4.23600$105.90
50$4.07460$203.73
100$3.91930$391.93
250$3.72308$930.77
500$3.58124$1,790.62
1,000$3.44476$3,444.76