
AM3GU-1205DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM3GU-1205DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GU-1205DH30LPZ |
Description | 3W DCDC 4.5~36Vin 5V SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 300mA, 300mA 4.5V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.41000 | $10.41 |
| 5 | $10.02400 | $50.12 |
| 10 | $9.86100 | $98.61 |
| 25 | $9.65040 | $241.26 |
| 50 | $9.49360 | $474.68 |
| 100 | $9.33930 | $933.93 |
| 250 | $9.13888 | $2,284.72 |
| 500 | $8.98990 | $4,494.95 |

