Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3G-1205SLPZ

DigiKey Part Number
5245-AM3G-1205SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3G-1205SLPZ
Description
3W DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
18V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE, cURus, UL
Current - Output (Max)
600mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.93000$8.93
5$8.60000$43.00
10$8.46100$84.61
25$8.28080$207.02
50$8.14620$407.31
100$8.01380$801.38
250$7.84188$1,960.47
500$7.71404$3,857.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.