Image for AM2LS-1205SH30LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-1205SH30LPZ

DigiKey Part Number
5245-AM2LS-1205SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-1205SH30LPZ
Description
2W DCDC 12Vin 5Vout SMT
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
SMD
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
400mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.30000$4.30
5$4.13600$20.68
10$4.07000$40.70
25$3.98280$99.57
50$3.91820$195.91
100$3.85460$385.46
250$3.77200$943.00
500$3.71060$1,855.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.