
AM1D-0524DH40Z | |
|---|---|
DigiKey Part Number | 5245-AM1D-0524DH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0524DH40Z |
Description | DC DC CONVERTER +/-24V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |
| 5 | $7.91000 | $39.55 |
| 10 | $7.78200 | $77.82 |
| 25 | $7.61520 | $190.38 |
| 50 | $7.49180 | $374.59 |
| 100 | $7.37000 | $737.00 |
| 250 | $7.21180 | $1,802.95 |
| 500 | $7.09430 | $3,547.15 |

