
OM1712IA105008WLFLH-001 | |
|---|---|
DigiKey Part Number | 6027-OM1712IA105008WLFLH-001-ND |
Manufacturer | |
Manufacturer Product Number | OM1712IA105008WLFLH-001 |
Description | MY 17X12D 3H 12B 8Ohm F0 = 1050H |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 0.7 W 0 Hz ~ 20000 Hz Top Oval |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 0 Hz ~ 20000 Hz | |
Frequency - Self Resonant | 1050Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 0.7 W | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polybutylene Terephthalate (PBT) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.472" L x 0.669" W (12.00mm x 17.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 2kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.14400 | $11.44 |
| 100 | $1.12360 | $112.36 |
| 500 | $1.09360 | $546.80 |






