
3035KG | |
|---|---|
DigiKey Part Number | 1722-1436-ND |
Manufacturer | |
Manufacturer Product Number | 3035KG |
Description | KNOB 3 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Thermoset Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | - | |
Diameter | 1.500" (38.10mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.08300 | $208.30 |

