3 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035JE

DigiKey Part Number
3035JE-ND
Manufacturer
Manufacturer Product Number
3035JE
Description
KNOB 3 ARM 5/16"-18 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
5/16"-18
Diameter
1.500" (38.10mm)
Height
0.750" (19.05mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.14000$5.14
5$4.39600$21.98
10$4.13300$41.33
25$3.82720$95.68
50$3.62420$181.21
100$3.44250$344.25
250$3.23132$807.83
500$3.09076$1,545.38
1,000$2.96476$2,964.76
Manufacturers Standard Package