
3035FE | |
|---|---|
DigiKey Part Number | 1722-3035FE-ND |
Manufacturer | |
Manufacturer Product Number | 3035FE |
Description | 38MM M8 THERMOSET THREE ARM CLAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Diameter | 1.496" (38.00mm) | |
Height | 0.866" (22.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 5 | $3.24200 | $16.21 |
| 10 | $3.04300 | $30.43 |
| 25 | $2.81280 | $70.32 |
| 50 | $2.66040 | $133.02 |

