3 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035DP

DigiKey Part Number
3035DP-ND
Manufacturer
Manufacturer Product Number
3035DP
Description
KNOB 3 ARM 5/16"-18 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
5/16"-18
Diameter
1.500" (38.10mm)
Height
0.880" (22.35mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.82000$1.82
5$1.54000$7.70
10$1.44000$14.40
25$1.32360$33.09
50$1.24660$62.33
100$1.17780$117.78
250$1.09804$274.51
500$1.04500$522.50
1,000$0.99751$997.51
Manufacturers Standard Package