
3035CA | |
|---|---|
DigiKey Part Number | 3035CA-ND |
Manufacturer | |
Manufacturer Product Number | 3035CA |
Description | KNOB 3 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.500" (38.10mm) | |
Height | 0.870" (22.10mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 5 | $3.32600 | $16.63 |
| 10 | $3.12200 | $31.22 |
| 25 | $2.88560 | $72.14 |
| 50 | $2.72880 | $136.44 |
| 100 | $2.58840 | $258.84 |
| 250 | $2.42528 | $606.32 |
| 500 | $2.31674 | $1,158.37 |
| 1,000 | $2.21948 | $2,219.48 |

