3 Arm Knob 5/16"-18 Stud Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035BG

DigiKey Part Number
1722-1217-ND
Manufacturer
Manufacturer Product Number
3035BG
Description
KNOB 3 ARM 5/16"-18 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 5/16"-18 Stud Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
5/16"-18 Stud
Diameter
-
Height
0.880" (22.35mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
5$1.87800$9.39
10$1.75700$17.57
25$1.61800$40.45
50$1.52540$76.27
100$1.44290$144.29
250$1.34688$336.72
500$1.28308$641.54
1,000$1.22592$1,225.92
Manufacturers Standard Package