


3035AY | |
|---|---|
DigiKey Part Number | 3035AY-ND |
Manufacturer | |
Manufacturer Product Number | 3035AY |
Description | KNOB 3 ARM #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-32 | |
Diameter | 1.500" (38.10mm) | |
Height | 0.880" (22.35mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 5 | $2.16600 | $10.83 |
| 10 | $2.02900 | $20.29 |
| 25 | $1.87000 | $46.75 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.67010 | $167.01 |
| 250 | $1.56052 | $390.13 |
| 500 | $1.48764 | $743.82 |
| 1,000 | $1.42233 | $1,422.33 |

