
1231-F | |
|---|---|
DigiKey Part Number | 1231-F-ND |
Manufacturer | |
Manufacturer Product Number | 1231-F |
Description | KNOB SERR W/SKIRT 0.250" POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Polypropylene Black |
Datasheet | Datasheet |
Category | Diameter 0.660" (16.76mm), 0.790" (20.07mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.700" (17.78mm) |
Packaging Bulk | Indicator Line on Side |
Part Status Active | Material Polypropylene |
Style Cylindrical with Skirt | Color Black |
Type Serrated | Features 8-32 Set Screw, Soft Touch |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 5 | $4.28200 | $21.41 |
| 10 | $4.02400 | $40.24 |
| 25 | $3.72600 | $93.15 |
| 50 | $3.52780 | $176.39 |
| 100 | $3.35060 | $335.06 |
| 250 | $3.14452 | $786.13 |
| 500 | $3.00734 | $1,503.67 |
| 1,000 | $2.88442 | $2,884.42 |

