20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603NP0200JFTS

DigiKey Part Number
3906-C0603NP0200JFTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603NP0200JFTS
Description
CAP CER 20PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200,000
MARKETPLACE PRODUCT
Will ship in approximately 40 days from Darfon Electronics Corp.
A separate $70.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):600000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.00184$552.00
600,000$0.00160$960.00