DMRZ-CBKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMRZ-CBKT

DigiKey Part Number
3773-DMRZ-CBKT-ND
Manufacturer
Manufacturer Product Number
DMRZ-CBKT
Description
MOUNT BRKT SHORT L 0.270" ALUM
Customer Reference
Detailed Description
Mounting Bracket Short L 0.270" (6.86mm) Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dakota Micro, Inc.
Series
Packaging
Box
Part Status
Active
Type
Bracket, Threaded Hole(s)
Shape
Short L
Thread/Screw/Hole Size
0.270" (6.86mm)
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dakota Micro Inc.
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$32.00000$32.00