
10167521-3LF | |
|---|---|
DigiKey Part Number | 609-10167521-3LFTR-ND - Tape & Reel (TR) 609-10167521-3LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10167521-3LF |
Description | PICPWR OCP 12V RECEPTACLE TERMIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.12880 | $3.22 |
| 50 | $0.12260 | $6.13 |
| 100 | $0.11680 | $11.68 |
| 250 | $0.10944 | $27.36 |
| 500 | $0.10420 | $52.10 |
| 1,000 | $0.09922 | $99.22 |
| 2,500 | $0.09300 | $232.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08433 | $843.30 |
| 20,000 | $0.08030 | $1,606.00 |
| 30,000 | $0.07804 | $2,341.20 |
| 50,000 | $0.07528 | $3,764.00 |
| 70,000 | $0.07351 | $5,145.70 |
| 100,000 | $0.07169 | $7,169.00 |




