
S34MS02G100BHI000 | |
|---|---|
DigiKey Part Number | 2832-S34MS02G100BHI000-ND |
Manufacturer | |
Manufacturer Product Number | S34MS02G100BHI000 |
Description | IC FLASH 2GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 45 ns 63-BGA (11x9) |
Datasheet | Datasheet |
EDA/CAD Models | S34MS02G100BHI000 Models |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 63-BGA (11x9) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $10.62000 | $2,230.20 |

