
S25HS01GTFAMHV010 | |
|---|---|
DigiKey Part Number | 2832-S25HS01GTFAMHV010-ND |
Manufacturer | |
Manufacturer Product Number | S25HS01GTFAMHV010 |
Description | IC FLASH 1GBIT SPI QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 16-SOIC |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Packaging Tray | Clock Frequency 166 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $9.47000 | $568.20 |

