CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC
8-SOIC

FM25W256-G

DigiKey Part Number
2832-FM25W256-G-ND
Manufacturer
Manufacturer Product Number
FM25W256-G
Description
IC FRAM 256KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25W256-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $147.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
150$4.65000$697.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.