USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65211-24LTXI

DigiKey Part Number
2832-CY7C65211-24LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C65211-24LTXI
Description
24QFN USB-SERIAL PART
Customer Reference
Detailed Description
USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65211-24LTXI Models
Product Attributes
Filter Similar Products
Category
Interface
UART
Manufacturer
Cypress Semiconductor Corp
Standards
USB 2.0
Series
Voltage - Supply
1.71V ~ 5.5V
Packaging
Tray
Current - Supply
20mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
24-UFQFN Exposed Pad
Protocol
USB
Supplier Device Package
24-QFN (4x4)
Function
Bridge, USB to I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,402
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
500$1.16000$580.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.