
CY2292FXI | |
|---|---|
DigiKey Part Number | 2832-CY2292FXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2292FXI |
Description | THREE-PLL GENERAL-PURPOSE EPROM- |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 60MHz, 80MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2292FXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 60MHz, 80MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Tube: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $16.00000 | $768.00 |

