Parametric Equivalent
Parametric Equivalent

MC9S08PA16VLD | |
|---|---|
DigiKey Part Number | 568-14391-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA16VLD |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.30305 | $1,842.44 |


