


C2RXG-2406M | |
|---|---|
DigiKey Part Number | C2RXG-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-2406M |
Description | DIP CABLE - CDP24G/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.61000 | $9.61 |
| 10 | $7.37000 | $73.70 |
| 25 | $6.65560 | $166.39 |
| 50 | $6.17180 | $308.59 |
| 100 | $5.73280 | $573.28 |
| 250 | $5.21476 | $1,303.69 |
| 500 | $4.86546 | $2,432.73 |
| 1,000 | $4.54939 | $4,549.39 |




