Image for 58537-1088 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58537-1088

DigiKey Part Number
429-58537-1088-ND
Manufacturer
Manufacturer Product Number
58537-1088
Description
BUSS 15A ATC CIRCUIT BREAKER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A AC 24 V DC Manual Reset Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Custom Computer Services Inc. (CCS)
Series
Packaging
Box
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - DC
24 V
Actuator Type
Manual Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
100$6.11170$611.17
Manufacturers Standard Package