
VX7805-500-W | |
|---|---|
DigiKey Part Number | 179-VX7805-500-W-ND |
Manufacturer | |
Manufacturer Product Number | VX7805-500-W |
Description | DC/DC CONVERTER +/-5V |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VX7805-500-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $5.72982 | $320.87 |

