VLED15-230-700 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Powerland Technology, Inc.
In Stock: 424
Unit Price: $24.31000
Datasheet
700mA 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLED15-230-700

DigiKey Part Number
179-VLED15-230-700-ND
Manufacturer
Manufacturer Product Number
VLED15-230-700
Description
LED DRIVER CC AC/DC 16-24V 700MA
Customer Reference
Detailed Description
700mA 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
176VAC
Voltage - Input (Max)
265VAC
Voltage - Output
16 ~ 24V
Current - Output (Max)
700mA
Power (Watts)
17 W
Dimming
ELV, Triac
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 90°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
3.21" L x 2.21" W x 1.13" H (81.6mm x 56.2mm x 28.7mm)
Approval Agency
CE, ENEC, UL
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes