

VQE50W-Q24-S5 | |
|---|---|
DigiKey Part Number | 179-VQE50W-Q24-S5-ND |
Manufacturer | |
Manufacturer Product Number | VQE50W-Q24-S5 |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQE50W-Q24-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.35000 | $126.35 |
| 5 | $121.64000 | $608.20 |
| 15 | $118.51800 | $1,777.77 |
| 30 | $116.58733 | $3,497.62 |
| 60 | $114.68600 | $6,881.16 |

