
009155002251006 | |
|---|---|
DigiKey Part Number | 478-009155002251006TR-ND - Tape & Reel (TR) 478-009155002251006CT-ND - Cut Tape (CT) 478-009155002251006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002251006 |
Description | 2 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155002251006 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.01600 | $10.16 |
| 25 | $0.95200 | $23.80 |
| 50 | $0.90620 | $45.31 |
| 100 | $0.86290 | $86.29 |
| 250 | $0.80884 | $202.21 |
| 500 | $0.77022 | $385.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73344 | $733.44 |
| 2,000 | $0.69844 | $1,396.88 |
| 3,000 | $0.67875 | $2,036.25 |
| 5,000 | $0.65473 | $3,273.65 |
| 7,000 | $0.63938 | $4,475.66 |
| 10,000 | $0.62351 | $6,235.10 |






