USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
UJ2-AH-4-TH
UJ2-AH-4-TH
All You Need to Know About USB Connectors and Standards

UJ2-AH-4-TH

DigiKey Part Number
102-3994-ND
Manufacturer
Manufacturer Product Number
UJ2-AH-4-TH
Description
CONN RCPT USB 2.0 TYPE A PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-AH-4-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
30µ" Finish Thickness
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.87700$8.77
25$0.82240$20.56
80$0.75738$60.59
160$0.72119$115.39
320$0.68675$219.76
560$0.66014$369.68
1,040$0.63191$657.19
2,560$0.59300$1,518.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.