
SWC27-T5912-NB | |
|---|---|
DigiKey Part Number | 179-SWC27-T5912-NB-ND |
Manufacturer | |
Manufacturer Product Number | SWC27-T5912-NB |
Description | AC/DC WALL MT ADPT 5V/9V/12V 27W |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWC27-T5912-NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 3A, 3A, 2.25A | |
Power (Watts) | 27 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.74" L x 1.31" W x 2.07" H (44.2mm x 33.2mm x 52.5mm) | |
Approval Agency | cULus, FCC, PSE | |
Weight | 0.196 lb (88.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.47500 | $20,475.00 |

