


SJ1-2515-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-2515SJTR-ND - Tape & Reel (TR) CP1-2515SJCT-ND - Cut Tape (CT) CP1-2515SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-2515-SMT-TR |
Description | CONN JACK STEREO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-2515-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-2550-5NTR | Kycon, Inc. | 232 | 2092-STX-2550-5NCT-ND | $1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.17100 | $11.71 |
| 25 | $1.09720 | $27.43 |
| 50 | $1.04460 | $52.23 |
| 100 | $0.99470 | $99.47 |
| 250 | $0.93236 | $233.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.85886 | $687.09 |
| 1,600 | $0.81787 | $1,308.59 |
| 2,400 | $0.79481 | $1,907.54 |
| 4,000 | $0.76670 | $3,066.80 |
| 5,600 | $0.74872 | $4,192.83 |
| 8,000 | $0.73013 | $5,841.04 |

