




RCJ-013-SMT-TR | |
|---|---|
DigiKey Part Number | CP-1461-2-ND - Tape & Reel (TR) CP-1461-1-ND - Cut Tape (CT) CP-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ-013-SMT-TR |
Description | CONN RCA JACK MONO 3.2MM SMD RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-013-SMT-TR Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Insulation Color White |
Connector Type Phono (RCA) Jack | Operating Temperature -20°C ~ 85°C |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.146" (3.70mm ID), 0.327" (8.30mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.88400 | $8.84 |
| 25 | $0.82840 | $20.71 |
| 50 | $0.78860 | $39.43 |
| 100 | $0.75090 | $75.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.70384 | $175.96 |
| 500 | $0.67020 | $335.10 |
| 750 | $0.65129 | $488.47 |
| 1,250 | $0.62823 | $785.29 |
| 1,750 | $0.61349 | $1,073.61 |
| 2,500 | $0.59825 | $1,495.62 |




