Similar

PQP1-D24-D5-M-TR | |
|---|---|
DigiKey Part Number | 179-PQP1-D24-D5-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQP1-D24-D5-M-TR |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQP1-D24-D5-M-TR Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D24-D5-S | Bel Power Solutions | 0 | 179-PDQ2-D24-D5-S-ND | $14.11393 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | $7.17639 | $2,368.21 |


