Similar

PQMC1-D12-S12-S | |
|---|---|
DigiKey Part Number | 179-PQMC1-D12-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PQMC1-D12-S12-S |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQMC1-D12-S12-S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency EN |
Current - Output (Max) 83mA | Standard Number 55024; 55032 Class A |
Power (Watts) 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D12-S12-S | Bel Power Solutions | 0 | 179-PDQ2-D12-S12-S-ND | $13.59607 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $10.61818 | $233.60 |


