Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0512XT-1WR3-TR

DigiKey Part Number
2725-F0512XT-1WR3-TR-ND - Tape & Reel (TR)
2725-F0512XT-1WR3-CT-ND - Cut Tape (CT)
2725-F0512XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0512XT-1WR3-TR
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
F0512XT-1WR3-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Manufacturer
Mornsun America, LLC
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1T8A1_0512S3UPGAPTEC Electronic863182-1T8A1_0512S3UP-ND$4.32000Similar
CCG1R5-12-12SRTDK-Lambda9285-CCG1R5-12-12SR-ND$16.35000Similar
R1S-0512/H-RRecom Power0945-R1S-0512/H-RCT-ND$8.92000Similar
R1S-0512/HP-RRecom Power0945-R1S-0512/HP-RCT-ND$9.85000Similar
R1SE-0512/H2-RRecom Power2,077945-R1SE-0512/H2-RCT-ND$4.20000Similar
In-Stock: 3,242
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
500$1.93960$969.80
1,000$1.90960$1,909.60
Manufacturers Standard Package
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.93960$969.80
1,000$1.90960$1,909.60
Manufacturers Standard Package