Similar
Similar
Similar

PQA50-D24-S24-D | |
|---|---|
DigiKey Part Number | 179-PQA50-D24-S24-D-ND |
Manufacturer | |
Manufacturer Product Number | PQA50-D24-S24-D |
Description | DC DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.083A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQA50-D24-S24-D Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.083A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DQD50-24-S24 | Bel Power Solutions | 50 | 179-DQD50-24-S24-ND | $43.24000 | Similar |
| PRC60-24-S24 | Bel Power Solutions | 36 | 179-PRC60-24-S24-ND | $94.67000 | Similar |
| VQE50W-Q24-S24 | Bel Power Solutions | 65 | 179-VQE50W-Q24-S24-ND | $126.35000 | Similar |




