
PJ-075DH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-075DHPJTR-ND - Tape & Reel (TR) CP-075DHPJCT-ND - Cut Tape (CT) CP-075DHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-075DH-SMT-TR |
Description | CONN PWR JACK 1.3X3.4MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-075DH-SMT-TR Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 3.5 A |
Connector Type Jack | Mating Length/Depth 0.252" (6.40mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.40mm OD (0.134") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.051" (1.30mm ID), 0.146" (3.70mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA6T), Nylon 6T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Surface Mount, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.99200 | $9.92 |
| 25 | $0.92960 | $23.24 |
| 50 | $0.88520 | $44.26 |
| 100 | $0.84290 | $84.29 |
| 250 | $0.79004 | $197.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $0.71898 | $683.03 |
| 1,900 | $0.68466 | $1,300.85 |
| 2,850 | $0.66536 | $1,896.28 |
| 4,750 | $0.64181 | $3,048.60 |
| 6,650 | $0.62677 | $4,168.02 |
| 9,500 | $0.61121 | $5,806.49 |


