Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
PJ-014CH-SMT-TR
PJ-014CH-SMT-TR

PJ-014CH-SMT-TR

DigiKey Part Number
CP-014CHPJTR-ND - Tape & Reel (TR)
CP-014CHPJCT-ND - Cut Tape (CT)
CP-014CHPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-014CH-SMT-TR
Description
CONN PWR JACK 1X3.4MM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-014CH-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter
0.039" (1.00mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
0.232" (5.90mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$1.00200$10.02
25$0.93920$23.48
50$0.89440$44.72
100$0.85170$85.17
250$0.79828$199.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.76014$380.07
1,000$0.72385$723.85
1,500$0.70343$1,055.14
2,500$0.67854$1,696.35
3,500$0.66263$2,319.21
5,000$0.64617$3,230.85
Manufacturers Standard Package