


BZX884B11L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B11L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B11L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B11L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B11L-HG3-08 |
Description | DIODE ZENER 11V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23000 | $2.30 |
| 100 | $0.14400 | $14.40 |
| 500 | $0.10676 | $53.38 |
| 1,000 | $0.09469 | $94.69 |
| 2,000 | $0.08451 | $169.02 |
| 5,000 | $0.07347 | $367.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06664 | $666.40 |
| 20,000 | $0.06089 | $1,217.80 |
| 30,000 | $0.05796 | $1,738.80 |
| 50,000 | $0.05467 | $2,733.50 |
| 70,000 | $0.05272 | $3,690.40 |
| 100,000 | $0.05083 | $5,083.00 |

