
PDQ2-D12-S15-S | |
|---|---|
DigiKey Part Number | 179-PDQ2-D12-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PDQ2-D12-S15-S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ2-D12-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.71000 | $14.71 |
| 5 | $14.16000 | $70.80 |
| 14 | $13.82000 | $193.48 |
| 28 | $13.59607 | $380.69 |
| 56 | $13.37500 | $749.00 |
| 112 | $13.15741 | $1,473.63 |
| 252 | $12.90702 | $3,252.57 |
| 504 | $12.69645 | $6,399.01 |

