Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
CT-1212CL-SMT-TR
CT-1212CL-SMT-TR
Understanding Audio Frequency Range in Audio Design

CT-1212CL-SMT-TR

DigiKey Part Number
102-1268-2-ND - Tape & Reel (TR)
102-1268-1-ND - Cut Tape (CT)
102-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT-1212CL-SMT-TR
Description
BUZZER MAGN 12V 12.8X12.8MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CT-1212CL-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 15V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,172
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.00600$20.06
25$1.82600$45.65
50$1.70260$85.13
100$1.58870$158.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$1.47269$662.71
900$1.37119$1,234.07
1,350$1.31586$1,776.41
2,250$1.25006$2,812.63
3,150$1.24000$3,906.00
Manufacturers Standard Package