Buzzers Transducer, Externally Driven Piezo 5 V 5mA 5.2kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 5.2kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
CMT-1075-SMT-TR
CMT-1075-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMT-1075-SMT-TR

DigiKey Part Number
102-2194-2-ND - Tape & Reel (TR)
102-2194-1-ND - Cut Tape (CT)
102-2194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-1075-SMT-TR
Description
BUZZER PIEZO 5V 10.00MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 5.2kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-1075-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
25V (Max)
Frequency
5.2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,396
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.39000$3.39
10$2.66200$26.62
25$2.42480$60.62
50$2.26180$113.09
100$2.11130$211.13
250$2.08232$520.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.84254$1,474.03
1,600$1.71829$2,749.26
2,400$1.70125$4,083.00
Manufacturers Standard Package